Filter Your Search
1 - 4 of 4 results
|
HA1-5154-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
HA1-5154-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 mV | 6 V/us | 400 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | COMMERCIAL EXTENDED | 1300 | R-GDIP-T14 | COMMERCIAL | e0 | 105 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | DIP | 14 | ||||||||||||||||
![]() |
HA1-5154-5
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 1.1 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 2 V/us | 17.5 V | COMMERCIAL | 25000 | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | |||||||||||||
|
HA1-5154-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 6 V/us | 400 nA | 1.1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -17.5 V | 2 V/us | 17.5 V | COMMERCIAL EXTENDED | 1300 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 105 dB | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |