Filter Your Search
1 - 3 of 3 results
|
HA1-5114/883
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HA1-5114/883
Intersil Corporation
|
Check for Price | No | Obsolete | 2.5 mV | 20 V/us | 20 nA | 7.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=10) | NO | -20 V | 12 V/us | 20 V | MILITARY | 40000 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | DIP | CERDIP-14 | 14 | |||
|
HA1-5114/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 2.5 mV | 20 V/us | 200 nA | 7.5 mA | 86 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=10) | NO | -20 V | 12 V/us | 20 V | MILITARY | 40000 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | CERDIP-14 |