Filter Your Search
1 - 3 of 3 results
|
HA1-5104/883
Renesas Electronics Corporation
|
$65.3371 | No | Active | 2.5 mV | 3 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 8000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP, | 14 | F14.3 | unknown | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||||||||
|
HA1-5104/883
Intersil Corporation
|
Check for Price | No | No | Transferred | 2.5 mV | 3 V/us | 200 nA | 7.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 1 V/us | 20 V | MILITARY | 8000 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
HA1-5104/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 2.5 mV | 3 V/us | 200 nA | 7.5 mA | 86 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 1 V/us | 20 V | MILITARY | 8000 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 86 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |