Filter Your Search
1 - 3 of 3 results
|
HA1-2850-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 2 mV | 340 V/us | 14.5 µA | 8 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 14.5 µA | YES (AVCL>=10) | NO | -17.5 V | 300 V/us | 17.5 V | COMMERCIAL EXTENDED | 470000 | 20000 | YES | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 75 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA1-2850-5
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 2 mV | 340 V/us | 14.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | COMMERCIAL EXTENDED | 470000 | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 75 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||
|
HA1-2850-5
Intersil Corporation
|
Check for Price | No | Obsolete | 6 mV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 14.5 µA | YES (AVCL>=10) | NO | 300 V/us | 17.5 V | COMMERCIAL | 470000 | 15000 | YES | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |