Filter Your Search
1 - 4 of 4 results
|
HA1-2542-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
HA1-2542-5
Intersil Corporation
|
Check for Price | No | Transferred | 20 mV | 350 V/us | 50 µA | 40 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | -17.5 V | YES | 300 V/us | 17.5 V | COMMERCIAL EXTENDED | 70000 | 10000 | YES | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | DIP | FRIT SEALED, CERDIP-14 | 14 | ||
|
HA1-2542-5
Rochester Electronics LLC
|
Check for Price | Obsolete | 20 mV | 350 V/us | 50 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | COMMERCIAL EXTENDED | 70000 | R-GDIP-T14 | 100 dB | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | DIP | PACKAGE-14 | 14 | ||||||||||||||||||
|
HA1-2542-5
Harris Semiconductor
|
Check for Price | No | Transferred | 20 mV | 350 V/us | 50 µA | 40 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | -17.5 V | YES | 300 V/us | 17.5 V | COMMERCIAL EXTENDED | 70000 | 10000 | YES | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | DIP-14 |