Parametric results for: HA1-2541-5 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ha125415
Select parts from the table below to compare.
Compare
Compare
HA1-2541-5
Harris Semiconductor
Check for Price Buy No Transferred 6 mV 250 V/us 50 µA 40 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES NO -17.5 V 200 V/us 17.5 V COMMERCIAL EXTENDED 40000 10000 R-GDIP-T14 Not Qualified e0 90 dB 75 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-14 unknown EAR99 8542.33.00.01
HA1-2541-5
Thomson Consumer Electronics
Check for Price Buy Obsolete THOMSON CONSUMER ELECTRONICS unknown EAR99 8542.33.00.01
HA1-2541-5
Intersil Corporation
Check for Price Buy No Obsolete 6 mV 250 V/us 50 µA 40 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 35 µA YES NO -17.5 V 200 V/us 17.5 V COMMERCIAL EXTENDED 40000 10000 R-GDIP-T14 Not Qualified e0 90 dB 75 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP CERAMIC, DIP-14 not_compliant EAR99 8542.33.00.01 DIP 14
HA1-2541-5
Rochester Electronics LLC
Check for Price Buy Active 6 mV 250 V/us 50 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -17.5 V 17.5 V COMMERCIAL EXTENDED 40000 R-GDIP-T14 Not Qualified 90 dB 75 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP-14 unknown EAR99 8542.33.00.01 DIP 14