Filter Your Search
1 - 10 of 33 results
|
HA-16000X-F-S-B-11-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16 MHz | 5 PPM/YEAR | 40 Ω | 11 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | unknown | 8541.60.00.50 | ||||
|
HA-16000X-F-S-D-11-G-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 5 PPM/YEAR | 40 Ω | 11 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, GULLWING, HC-49U, 2 PIN | compliant | 8541.60.00.50 | |||||
|
HA-16000X-F-S-D-11-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16 MHz | 5 PPM/YEAR | 40 Ω | 11 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | unknown | 8541.60.00.50 | ||||
|
HA-16000X-F-C-B-32-X-A
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16.0003 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 32 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | unknown | 8541.60.00.50 | |||
|
HA-16000X-F-S-D-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 5 PPM/YEAR | 40 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.50 | |||||
|
HA-16000X-F-S-S-11-C-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 5 PPM/YEAR | 40 Ω | 11 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
HA-16000X-F-C-B-25-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 25 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | unknown | 8541.60.00.50 | |||
|
HA-16000X-F-C-B-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, HC-49U, 2 PIN | compliant | 8541.60.00.50 | ||||
|
HA16000XFCS30XX
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 20 Ω | 30 pF | L10.95XB4.75XH13.46 (mm)/L0.431XB0.187XH0.53 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | PHYSICAL DIMENSION 11.20MM HEIGHT IS ALSO AVAILABLE; AT-CUT; TAPE AND REEL | 100 µW | e2 | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L10.95XB4.75XH13.46 (mm)/L0.431XB0.187XH0.53 (inch) | WI2WI INC | ROHS AND REACH COMPLIANT, 3 PIN | compliant | 8541.60.00.50 | |||
|
HA16000XFSS30XA
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 20 Ω | 30 pF | L10.95XB4.75XH13.46 (mm)/L0.431XB0.187XH0.53 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | PHYSICAL DIMENSION 11.20MM HEIGHT IS ALSO AVAILABLE; AT-CUT; TAPE AND REEL | 100 µW | e2 | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L10.95XB4.75XH13.46 (mm)/L0.431XB0.187XH0.53 (inch) | PRECISION DEVICES INC | ROHS AND REACH COMPLIANT, 3 PIN | unknown | 8541.60.00.50 |