Parametric results for: H83K16DCA under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: h83k16dca
Select parts from the table below to compare.
Compare
Compare
H83K16DCA
TE Connectivity
$0.7679 Yes Active 3.16 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.21.00.90 Body Features: Lead Type Axial-Leaded | ... more TE Connectivity 2024-04-02 15:21:58 3.5 Military: -55C to +155C RoHS 2 (2015/863/EU) 2016-06-20 e DRC Conflict Free Undeterminable CMRT V6.31