Filter Your Search
1 - 10 of 109 results
|
H8392KBZA
TE Connectivity
|
$0.7375 | Yes | Active | 392 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8392RBZA
TE Connectivity
|
$0.7384 | Yes | Active | 392 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8392RBYA
TE Connectivity
|
$0.7440 | Yes | Active | 392 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8392RBCA
TE Connectivity
|
$0.8399 | Yes | Active | 392 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8392KBCA
TE Connectivity
|
$0.8399 | Yes | Active | 392 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | TE Connectivity | |||
|
H8392KBDA
TE Connectivity
|
$0.9378 | Yes | Active | 392 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8392RBDA
TE Connectivity
|
$0.9378 | Yes | Active | 392 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8392KBYA
TE Connectivity
|
$0.9880 | Yes | Active | 392 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8392KDZA
TE Connectivity
|
Check for Price | Yes | Active | 392 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||
|
H8392KFYB
TE Connectivity
|
Check for Price | Yes | Active | 392 kΩ | 1 % | 125 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 |