Filter Your Search
1 - 10 of 341 results
|
H8383RDZA
TE Connectivity
|
$0.7090 | Yes | Active | 383 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H838K3DZA
TE Connectivity
|
$0.7090 | Yes | Active | 38.3 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8383KDZA
TE Connectivity
|
$0.7090 | Yes | Active | 383 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H838R3DZA
TE Connectivity
|
$0.7090 | Yes | Active | 38.3 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8383KBZA
TE Connectivity
|
$0.7375 | Yes | Active | 383 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H838K3BZA
TE Connectivity
|
$0.7375 | Yes | Active | 38.3 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | TE Connectivity | |||
|
H8383RBZA
TE Connectivity
|
$0.7384 | Yes | Active | 383 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H838R3BZA
TE Connectivity
|
$0.7384 | Yes | Active | 38.3 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H8383RDCA
TE Connectivity
|
$0.7659 | Yes | Active | 383 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H838K3DCA
TE Connectivity
|
$0.7659 | Yes | Active | 38.3 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | TE Connectivity |