Parametric results for: H8%2F3006 under Metal Film Resistors

Filter Your Search

1 - 10 of 9,377 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: h82
Select parts from the table below to compare.
Compare
Compare
H8287KDZA
TE Connectivity
$0.2551 Yes Active 287 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
H826K1DZA
TE Connectivity
$0.2551 Yes Active 26.1 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.21.00.90 TE Connectivity
H821R5DZA
TE Connectivity
$0.2551 Yes Active 21.5 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.21.00.90 TE Connectivity
H82K49DZA
TE Connectivity
$0.2551 Yes Active 2.49 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
H8237KDZA
TE Connectivity
$0.2551 Yes Active 237 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.21.00.90 TE Connectivity
H8205RDZA
TE Connectivity
$0.2551 Yes Active 205 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.21.00.90 TE Connectivity
H82K05DZA
TE Connectivity
$0.2551 Yes Active 2.05 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.21.00.90 TE Connectivity
H824K9DZA
TE Connectivity
$0.2551 Yes Active 24.9 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
H8205KDZA
TE Connectivity
$0.2551 Yes Active 205 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, compliant EAR99 8533.21.00.90 TE Connectivity
H822K6DZA
TE Connectivity
$0.2551 Yes Active 22.6 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.5 mm 7.2 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity