Filter Your Search
1 - 10 of 209 results
|
H6062NL
Pulse Electronics Corporation
|
$0.5345 | Yes | Yes | Active | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | e3 | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ETHERNET | 5.51 mm | 1.5 kV | 17.53 mm | 4 | DATACOM TRANSFORMER | 1:1; 1:1 | 12.2 mm | |||||||||||||||||||||||||||||||||||
|
H6062NLT
Pulse Electronics Corporation
|
$4.3608 | Yes | Active | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ETHERNET | 5.51 mm | 1.5 kV | 17.53 mm | 4 | DATACOM TRANSFORMER | 1:1; 1:1 | 12.2 mm | ||||||||||||||||||||||||||||||||||||||
|
H6067ALBG2
Arcolectric
|
Check for Price | Yes | Transferred | DPDT | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 inch | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||
|
H6066ALBG3
Bulgin
|
Check for Price | Yes | Active | SPDT | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 inch | 30 mm | 31.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||
|
H6060V13SO8A
EM Microelectronic-Marin SA
|
Check for Price | Contact Manufacturer | EM MICROELECTRONIC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
H606012X8S
EM Microelectronic-Marin SA
|
Check for Price | Contact Manufacturer | -40 °C | 125 °C | YES | EM MICROELECTRONIC | compliant | EAR99 | 1 | 8542.39.00.01 | NO | WATCHDOG TIMER | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | 140 µA | 5.5 V | 1.6 V | 5 V | CMOS | AUTOMOTIVE | GULL WING | DUAL | ||||||||||||||||||||||||||||||
|
H6067PLBR2
Arcolectric
|
Check for Price | Yes | Transferred | DPDT | LATCHED | ROCKER SWITCH | LIT WINDOW MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 inch | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||
|
H6068PLBG2
Arcolectric
|
Check for Price | Yes | Transferred | DPDT | LATCHED | ROCKER SWITCH | LIT WINDOW MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 inch | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||
|
H6060ALBB1196W
Arcolectric
|
Check for Price | Yes | Transferred | DPDT | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 inch | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||
|
H606208010J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK |