Filter Your Search
1 - 1 of 1 results
![]() |
H5TQ4G83MFR-RDC
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 1.5 V | 195 ps | 933 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 20 mA | 200 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | e1 | 85 °C | 260 | 20 | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 11.1 mm | 9.4 mm | SK HYNIX INC | BGA | TFBGA, BGA78,9X13,32 | 78 | compliant | EAR99 | 8542.32.00.36 |