Filter Your Search
1 - 1 of 1 results
|
H5TQ2G43AMP-G8C
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 1.5 V | 300 ps | 533 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 20 mA | 320 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | e1 | 85 °C | 260 | 20 | 78 | PLASTIC/EPOXY | LFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.35 mm | 11.6 mm | 8.4 mm | SK HYNIX INC | BGA | LFBGA, BGA78,9X13,32 | 78 | compliant | EAR99 | 8542.32.00.32 |