Filter Your Search
1 - 1 of 1 results
|
H5TC8G43AMR-H9A
SK Hynix Inc
|
Check for Price | Yes | Active | 8.5899 Gbit | 4 | 2GX4 | 1.35 V | 255 ps | 667 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | 3-STATE | YES | 4,8 | 16 mA | 146 µA | 1.45 V | 1.283 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SK HYNIX INC | BGA | TFBGA, BGA78,9X13,32 | 78 | compliant | EAR99 | 8542.32.00.36 |