Filter Your Search
1 - 1 of 1 results
|
H5DU2562GTR-FAC
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 650 ps | 250 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4 mA | 220 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 70 °C | 260 | 20 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Bismuth (Sn98Bi2) | GULL WING | 650 µm | DUAL | 1.194 mm | 22.225 mm | 10.155 mm | SK HYNIX INC | TSOP2 | TSSOP, TSSOP66,.46 | 66 | unknown | EAR99 | 8542.32.00.24 |