Filter Your Search
1 - 10 of 2,044 results
|
H4M25RA29JM60
Thomas & Betts
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | BACK MOUNTING HOLES | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CABLE LATCH | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 2.092 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
H4M15RA29BSM33
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 1.552 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
H4M25RA29AM34
Thomas & Betts
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | SOLDER GUARD | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | NON-THREADED | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 2.092 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
H4M09RA29ASM53
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | GNDING STRAP, TOP ONLY | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.725 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
H4M25RA29JM63
Thomas & Betts
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CABLE LATCH | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 2.092 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
L17H4MM0101
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 62 | MALE-MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 62 CONTACTS; SHELL SIZE 4/C | NO | NO | NO | e3 | YES | 94V-0 | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/NICKEL | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
L17H4MN1201
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 62 | MALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (15) | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 62 CONTACTS; SHELL SIZE 4/C | NO | NO | NO | e3 | YES | 94V-0 | TIN OVER NICKEL | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
H4M25ST29CS
Thomas & Betts
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | PLASTIC | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | LATCHED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.25 inch | 2.092 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
H4M37RA29CPM63
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | INSERT | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
H4M09RA29JM50
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | BACK MOUNTING HOLES | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CABLE LATCH | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 |