Filter Your Search
1 - 10 of 15 results
|
H-4005-150.000M
CTS Corporation
|
Check for Price | Active | 150 MHz | 250 % | 10 LS TTL, 3 TTL, 15 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | 175 °C | -55 °C | MIL-STD-883; MIL-STD-202 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.21mm x 13.21mm x 5.84mm | CTS CORP | unknown | |||||||||||||||||||||||||||||||
|
H4005-150M
MF Electronics Corp
|
Check for Price | No | Transferred | 20 kHz | 150 MHz | 150 MHz | 5 V | 40 mA | CMOS | e0 | Not Qualified | 175 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||
|
H4005-0.020M
MF Electronics Corp
|
Check for Price | No | Obsolete | 20 kHz | 20 kHz | 150 MHz | 5 V | 40 mA | CMOS | e0 | Not Qualified | 175 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | DIP4/8,.3 | ||||||||||||||||||||||||||||||||||
|
H-4005-150
CTS Corporation
|
Check for Price | Active | 150 MHz | 250 % | 10 LS TTL, 3 TTL, 15 pF | 5 V | CMOS/LSTTL | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | 175 °C | -55 °C | MIL-STD-883 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.208mm x 13.208mm x 5.842mm | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||||
|
H4005-150M
CTS Valpey Corporation
|
Check for Price | No | Transferred | 20 kHz | 150 MHz | 150 MHz | 5 V | 40 mA | CMOS | Not Qualified | 175 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | VALPEY-FISHER CORP | unknown | DIP4/8,.3 | ||||||||||||||||||||||||||||||||||||
|
H-4005-150.000M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
H4005BUMPEDIC
EM Microelectronic-Marin SA
|
Check for Price | Contact Manufacturer | 1 | CMOS | INDUSTRIAL | Not Qualified | R-XUUC-N4 | 85 °C | -40 °C | 4 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | EM MICROELECTRONIC | compliant | BUMP, DIE-4 | DIE | 4 | EAR99 | 8542.32.00.71 | 128 bit | MEMORY CIRCUIT | 1 | 128 words | 128 | 128X1 | ||||||||||||||||||||||||||
|
H4005IC
EM Microelectronic-Marin SA
|
Check for Price | Contact Manufacturer | 1 | CMOS | INDUSTRIAL | Not Qualified | X-XUUC-N4 | 85 °C | -40 °C | 4 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | EM MICROELECTRONIC | compliant | EAR99 | 8542.32.00.71 | 128 bit | MEMORY CIRCUIT | 1 | 128 words | 128 | 128X1 | |||||||||||||||||||||||||||||
|
H-4005-150
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
H4005
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown |