Filter Your Search
1 - 10 of 108 results
|
H-381C
Bivar Inc
|
$1.1415 | Yes | Active | BIVAR INC | unknown | Bivar | LED MOUNTING HARDWARE | |||||||||||||||||||||||
|
H3818CVX107G10-TR
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 2 % | 2 W | 3818 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP | EAR99 | 8533.21.00.30 | ||||
|
H3818CVY107K20-TR
State of the Art Inc
|
Check for Price | Yes | Active | 100 MΩ | 10 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP, ROHS COMPLIANT | EAR99 | 8533.21.00.30 | ||||
|
H3818CVY107G30-W
State of the Art Inc
|
Check for Price | Yes | Active | 100 MΩ | 2 % | 2 W | 3818 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP, ROHS COMPLIANT | EAR99 | 8533.21.00.30 | ||||
|
H3818CVY107G20-W
State of the Art Inc
|
Check for Price | Yes | Active | 100 MΩ | 2 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP, ROHS COMPLIANT | EAR99 | 8533.21.00.30 | ||||
|
H3818CVX1006F20
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 1 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP | EAR99 | 8533.21.00.30 | ||||
|
H3818CVX2202F20
State of the Art Inc
|
Check for Price | No | Active | 22 kΩ | 1 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP | EAR99 | 8533.21.00.30 | ||||
|
H3818CVX223G10-W
State of the Art Inc
|
Check for Price | No | Active | 22 kΩ | 2 % | 2 W | 3818 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP | EAR99 | 8533.21.00.30 | ||||
|
H3818CVX1006F20-W
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 1 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP | EAR99 | 8533.21.00.30 | ||||
|
H3818CVY107K10-TR
State of the Art Inc
|
Check for Price | Yes | Active | 100 MΩ | 10 % | 2 W | 3818 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | compliant | CHIP, ROHS COMPLIANT | EAR99 | 8533.21.00.30 |