Filter Your Search
1 - 10 of 24 results
|
H2A1
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 1.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5.88 % | Not Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
H2A1-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 1.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5.88 % | Not Qualified | O-XALF-W2 | e3 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-35 | DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
H2A1
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 1.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 100 Ω | 5.9 % | 175 °C | ISOLATED | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
H2A1-H435
Roithner LaserTechnik GmbH
|
Check for Price | Yes | Contact Manufacturer | 500 mA | 435 nm | 70 °C | -30 °C | 5.95 mm | ROITHNER LASERTECHNIK GMBH | unknown | 8541.40.20.00 | Blue | 150 cd | 5 V | ||||||||||||||||||||||||||||||||||||
|
LH2A1
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 1.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 100 Ω | 5.8 % | 175 °C | ISOLATED | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
H2A3-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 1.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5.26 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
H2A
Phoenix Contact
|
Check for Price | Yes | Obsolete | PHOENIX CONTACT GMBH & CO KG | compliant | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||
|
H2A3
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 1.9 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 100 Ω | 5.3 % | 175 °C | ISOLATED | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
H2A1-H365-R4
Roithner LaserTechnik GmbH
|
Check for Price | Yes | Contact Manufacturer | 500 mA | 365 nm | 70 °C | -30 °C | 5.95 mm | ROITHNER LASERTECHNIK GMBH | unknown | 8541.40.20.00 | 75 cd | 5 V | 4.2 V | ||||||||||||||||||||||||||||||||||||
|
LSH2-A3-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |