Filter Your Search
1 - 4 of 4 results
|
H27U1G8F2BTR-BI
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 20 ns | FLASH | YES | NO | 1K | 128000000 | 134.2177 M | 2K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SK HYNIX INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||
|
H27U1G8F2BFR-BC
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 20 ns | FLASH | YES | NO | 1K | 128000000 | 134.2177 M | 2K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SK HYNIX INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||
|
H27U1G8F2BFR-BI
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 20 ns | FLASH | YES | NO | 1K | 128000000 | 134.2177 M | 2K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SK HYNIX INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | ||
|
H27U1G8F2BTR-BC
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 20 ns | FLASH | YES | NO | 1K | 128000000 | 134.2177 M | 2K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SK HYNIX INC | compliant | EAR99 | 8542.32.00.51 |