Parametric results for: H2512CA1893DEB under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: h2512ca1893deb
Select parts from the table below to compare.
Compare
Compare
H2512CA1893DEB-W
State of the Art Inc
Check for Price No Active 189 kΩ 0.5 % 1.5 W 2612 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC not_compliant EAR99
H2512CA1893DEB-TR
State of the Art Inc
Check for Price No Active 189 kΩ 0.5 % 1.5 W 2612 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC not_compliant EAR99
H2512CA1893DEB
State of the Art Inc
Check for Price No Active 189 kΩ 0.5 % 1.5 W 2612 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 Bulk Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC not_compliant EAR99