Filter Your Search
1 - 10 of 18 results
|
H22B1
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 1 µA | 7.5 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 125 µs | 3 mm | 85 °C | -25 °C | 3.17 mm | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | |||||
|
H22B1
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | |||||||||||||||||||||||
|
H22B1
QT Optoelectronics
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 7.5 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 125 µs | 3.15 mm | 100 °C | -55 °C | 3.17 mm | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||
|
H22B1G
Isocom Components
|
Check for Price | Obsolete | DARLINGTON OUTPUT SLOTTED SWITCH | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||
|
H22B1
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.80.00 | |||||||||||||||||||||||
|
H22B1
Harris Semiconductor
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 7.5 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 125 µs | 3.15 mm | 100 °C | -55 °C | 3.17 mm | HARRIS SEMICONDUCTOR | unknown | Transistor Outputs | |||||||
|
H22B1_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 1 | 30 V | SINGLE | 100 nA | 7.5 mA | DARLINGTON OUTPUT SLOTTED SWITCH | 3.15 mm | 100 °C | -55 °C | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | LEAD FREE, PLASTIC PACKAGE-4 | ||||||||||||
|
OPTH22B1
Isocom LTD
|
Check for Price | Active | DARLINGTON OUTPUT SLOTTED SWITCH | ISOCOM LTD | unknown | Transistor Outputs | ||||||||||||||||||||||
|
H22B1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 7.5 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 125 µs | 3.15 mm | 100 °C | -55 °C | 3.17 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | PLASTIC PACKAGE-4 | |||||
|
H22B1
National Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 30 V | Darlington | 125 µs | 100 °C | -55 °C | 3.17 mm | 1 | NATIONAL SEMICONDUCTOR CORP | unknown | 8541.40.80.00 |