Filter Your Search
1 - 10 of 14 results
|
H12WD48125G
Crydom Inc
|
$134.0758 | No | Obsolete | 125 A | 4 kV | 5.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
H12WD48125GH
Crydom Inc
|
Check for Price | Yes | Obsolete | 125 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||||
|
H12WD48125G
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||
|
H12WD48125G-10
Crydom Inc
|
Check for Price | No | Obsolete | 125 A | 4 kV | 5.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | ||||||
|
H12WD48125G-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||
|
H12WD48125G-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||||
|
H12WD48125GH-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 125 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||||
|
H12WD48125GH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 12 mA | NO | PANEL MOUNT | 4 kV | 4 V | 7 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2... more | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||||
|
H12WD48125GP-10
Crydom Inc
|
Check for Price | Active | CRYDOM CORP | unknown | ||||||||||||||||||||||
|
H12WD48125GPH-10
Crydom Inc
|
Check for Price | Active | CRYDOM CORP | unknown |