Filter Your Search
1 - 3 of 3 results
|
H1206CA3523DHW
State of the Art Inc
|
Check for Price | Yes | Active | 352 kΩ | 0.5 % | 300 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | Bulk | Gold (Au) | 380 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | compliant | EAR99 | ||
|
H1206CA3523DHW-TR
State of the Art Inc
|
Check for Price | Yes | Active | 352 kΩ | 0.5 % | 300 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | TR | Gold (Au) | 380 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | compliant | EAR99 | ||
|
H1206CA3523DHW-W
State of the Art Inc
|
Check for Price | Yes | Active | 352 kΩ | 0.5 % | 300 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 380 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | compliant | EAR99 |