Filter Your Search
1 - 1 of 1 results
|
H1206CA1890DHB-W
State of the Art Inc
|
Check for Price | No | Active | 189 Ω | 0.5 % | 300 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e0 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | not_compliant | EAR99 |