Filter Your Search
1 - 1 of 1 results
|
H12-1A69
Standex-Meder Electronics
|
$38.9190 | Active | 620 mW | 253 Ω | 3 A | 10 kV | 10 kV | 3 A | SPST | MOMENTARY | DRY REED RELAY | DC | 52 mA | 8.4 V | 1 V | 12 V | 3A@10000VAC | 3A@10000VDC | 3 ms | 1.5 ms | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BULK | WATER PROOF | NO | SOLDER | 18 mm | 30 mm | 29.1 mm | 29.1mm x 18mm x 30mm | MEDER ELECTRONIC AG | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |