Filter Your Search
1 - 10 of 45 results
|
H11N1TVM
onsemi
|
$3.1547 | Yes | Active | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
H11N1SM
onsemi
|
$3.6201 | Yes | Active | 15 V | 30 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
H11N1SVM
onsemi
|
$3.6394 | Yes | Active | 15 V | 30 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
H11N1M
onsemi
|
$3.7467 | Yes | Active | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
H11N1VM
onsemi
|
$3.8117 | Yes | Active | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
H11N1SR2M
onsemi
|
$3.8833 | Yes | Active | 15 V | 30 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
H11N1SR2VM
onsemi
|
$3.8974 | Yes | Active | 15 V | 30 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
H11N1FR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 mA | 50 mA | 7.5 kV | 5 MBps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, LOGIC COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4 V | e3 | 70 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
H11N1VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | IC Outputs | DIP | 6 | EAR99 | |||
|
H11N1.3S
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | IC Outputs |