Filter Your Search
1 - 2 of 2 results
|
H11L1SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 16 V | 50 mA | 1 | YES | SURFACE MOUNT | 5.3 kV | 1 MBps | 0.5 | UL RECOGNIZED, LOGIC LEVEL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||
|
H11L1-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 16 V | 50 mA | 1 | YES | SURFACE MOUNT | 5.3 kV | 1 MBps | 0.5 | UL RECOGNIZED, LOGIC LEVEL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | IC Outputs |