Filter Your Search
1 - 10 of 135 results
|
H11L1
Everlight Electronics Co Ltd
|
$0.3205 | Yes | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 1 MBps | 0.0001 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 100 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Everlight | ||||||||
|
H11L1M
Everlight Electronics Co Ltd
|
$0.3687 | Yes | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 1 MBps | 0.0001 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 100 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Everlight | |||||||||
|
H11L1S(TA)
Everlight Electronics Co Ltd
|
$0.3877 | Yes | Yes | Active | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 1 MBps | 0.0001 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 100 °C | -55 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Everlight | ||||||||
|
H11L1-V
Everlight Electronics Co Ltd
|
$0.4431 | Yes | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 1 MBps | 0.0001 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 100 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Everlight | ||||||||
|
H11L1TVM
onsemi
|
$0.4529 | Yes | Active | 16 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | IC Outputs | onsemi | 646BZ | ||||||
|
H11L1SM
Isocom Components
|
$0.4609 | Yes | Yes | Active | 16 V | 50 mA | 1 | YES | SURFACE MOUNT | 5.3 kV | 1 MBps | 0.5 | UL RECOGNIZED, LOGIC LEVEL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | IC Outputs | Isocom | |||||||
|
H11L1M-V
Everlight Electronics Co Ltd
|
$0.4800 | Yes | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 1 MBps | 0.0001 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 100 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Everlight | ||||||||
|
H11L1SR2M
onsemi
|
$0.4928 | Yes | Active | 16 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | IC Outputs | onsemi | 646BY | |||||
|
H11L1SM
onsemi
|
$0.5002 | Yes | Active | 16 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | IC Outputs | onsemi | 646BY | ||||||
|
H11L1M
onsemi
|
$0.5188 | Yes | Active | 16 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.004 ps | 0.75 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | IC Outputs | onsemi | 646BX |