Filter Your Search
1 - 6 of 6 results
|
H11J5SM
Isocom LTD
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
H11J5SMT&R
Isocom LTD
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
H11J5SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 25 mA | UL RECOGNIZED | SINGLE | 25 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | EAR99 | ||
|
H11J5-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 25 mA | UL RECOGNIZED | SINGLE | 25 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||
|
H11J5-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 25 mA | UL RECOGNIZED | SINGLE | 25 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||
|
H11J5SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 25 mA | UL RECOGNIZED | SINGLE | 25 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | EAR99 |