Filter Your Search
1 - 10 of 28 results
|
H11J4XG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
H11J4SMT&R
Isocom LTD
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||
|
H11J4SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
H11J4X-G
Isocom Components
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
H11J4XSMT&R
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
H11J4X-SMT&R
Isocom Components
|
Check for Price | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
H11J4
QT Optoelectronics
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 2.2 kV | 1.2 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 nA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
H11J4XSM
Isocom LTD
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||
|
H11J4SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
H11J4
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 100 mA | 2.25 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs |