Filter Your Search
1 - 10 of 88 results
|
H11G3W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
H11G3TV
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 200 % | VDE APPROVED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-6 | |||||||||||||||
|
H11G3
Three-Five Systems Inc
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 2.1 kV | 200 % | 250 mW | 100 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | THREE-FIVE SYSTEMS INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
H11G3F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 200 % | 55 V | SINGLE | 200 % | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
H11G3V
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 200 % | VDE APPROVED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-6 | |||||||||||||||
|
H11G3R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.1 kV | 200 % | SINGLE | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 250 mW | 100 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | |||||||
|
H11G3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-6 | |||||||
|
H11G3SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-6 | EAR99 | Isocom | ||||
|
H11G3SVM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-6 | |||||||||||||||
|
H11G3SR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-6 |