Parametric results for: H11G1.SD under Optocoupler

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: h11g1sd
Select parts from the table below to compare.
Compare
Compare
H11G1SD
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 1000 % UL RECOGNIZED 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 200 mW e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.80.00 Transistor Outputs
H11G1.SDL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 5.3 kV 1000 % 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR DARLINGTON OUTPUT OPTOCOUPLER 1 FAIRCHILD SEMICONDUCTOR CORP DIP-6 unknown 8541.40.80.00 Transistor Outputs
H11G1.SD
QT Optoelectronics
Check for Price Buy Transferred 5.3 kV 1000 % 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR DARLINGTON OUTPUT OPTOCOUPLER 1 QT OPTOELECTRONICS unknown Transistor Outputs
H11G1SD
Rochester Electronics LLC
Check for Price Buy Yes Active 60 mA 5.3 kV 1000 % UL RECOGNIZED 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 100 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 MATTE TIN ROCHESTER ELECTRONICS LLC SURFACE MOUNT PACKAGE-6 unknown Transistor Outputs
H11G1.SD
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 60 mA 5.3 kV 1000 % UL APPROVED 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 100 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs
H11G1SD_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 60 mA 5.3 kV 1000 % UL RECOGNIZED 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 100 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, SURFACE MOUNT PACKAGE-6 unknown 8541.40.80.00 Transistor Outputs