Parametric results for: H11G1 under Optocoupler

Filter Your Search

1 - 10 of 105 results

|
-
-
Manufacturer Part Number: h11g1
Select parts from the table below to compare.
Compare
Compare
H11G1M
onsemi
$0.2591 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 7.5 kV 1000 % UL RECOGNIZED 100 V SINGLE 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 260 mW e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 646BX compliant 8541.40.80.00 Transistor Outputs onsemi
H11G1SR2M
onsemi
$0.2987 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 7.5 kV 1000 % UL RECOGNIZED 100 V SINGLE 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 260 mW e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi SURFACE MOUNT PACKAGE-6
H11G1
Isocom Components
$0.4843 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 150 mA 5.3 kV 1000 % UL RECOGNIZED 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 250 mW 5 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD compliant 8541.40.80.00 Transistor Outputs Isocom PLASTIC, DIP-6 EAR99
H11G1TVM
onsemi
$0.4870 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 7.5 kV 1000 % UL RECOGNIZED, VDE APPROVED 100 V SINGLE 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 260 mW e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 646BZ compliant 8541.40.80.00 Transistor Outputs onsemi
H11G1SR2VM
onsemi
$0.5898 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 7.5 kV 1000 % UL RECOGNIZED, VDE APPROVED 100 V SINGLE 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 260 mW e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi SURFACE MOUNT PACKAGE-6
H11G1XSMT&R
Isocom Components
$0.6155 Yes Yes Active 60 mA 5.3 kV 1000 % UL RECOGNIZED, VDE APPROVED 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 100 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD compliant 8541.40.80.00 Transistor Outputs Isocom SURFACE MOUNT, PLASTIC PACKAGE-6 EAR99
H11G1SMT&R
Isocom Components
$0.7285 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 1000 % UL RECOGNIZED 100 V SINGLE WITH BUILT-IN DIODE AND RESISTOR 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 200 mW e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD compliant 8541.40.80.00 Transistor Outputs Isocom SURFACE MOUNT, PLASTIC PACKAGE-6 EAR99
H11G1SM
onsemi
$51.3971 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 7.5 kV 1000 % UL RECOGNIZED 100 V SINGLE 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 260 mW e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi SURFACE MOUNT PACKAGE-6
H11G1F
Freescale Semiconductor
Check for Price No Obsolete 60 mA 1.5 V YES SURFACE MOUNT 150 mA 7.5 kV 1000 % 150 mW 5 µs e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown Transistor Outputs
H11G1
Motorola Mobility LLC
Check for Price No Obsolete 60 mA 1.5 V NO THROUGH HOLE MOUNT 150 mA 7.5 kV 1000 % UL RECOGNIZED 100 V SINGLE 1000 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 250 mW 5 µs e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) MOTOROLA INC unknown 8541.40.80.00 Transistor Outputs