Filter Your Search
1 - 2 of 2 results
|
H11F1SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
H11F1SVM
onsemi
|
Check for Price | Active | 60 mA | 1.75 V | YES | SURFACE MOUNT | 100 mA | 7.5 kV | IEC-60747-5-2, UL RECOGNIZED | 30 V | SINGLE | 50 nA | FET OUTPUT OPTOCOUPLER | 300 mW | 45 µs | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Transistor Outputs |