Filter Your Search
1 - 2 of 2 results
|
H11D1SVM
onsemi
|
Check for Price | Yes | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 4.17 kV | IEC-60747-5-5, UL APPROVED | 300 V | SINGLE | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 100 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | N06C | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
H11D1SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 7.5 kV | 20 % | UL APPROVED, VDE APPROVED | 300 V | SINGLE | 20 % | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | SURFACE MOUNT, DIP-6 | 6 | EAR99 |