Filter Your Search
1 - 6 of 6 results
|
H11C2-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
H11C2SM
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Trigger Device Outputs | SURFACE MOUNT, PLASTIC PACKAGE-6 | |||||||||||
|
H11C2SM
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 2.1 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 50 mA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
H11C2SM
Intersil Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 2.1 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 50 mA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
H11C2SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Trigger Device Outputs | SURFACE MOUNT, PLASTIC PACKAGE-6 | |||||||||||
|
H11C2-SM
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs |