Filter Your Search
1 - 10 of 10 results
|
H11AG1VM
onsemi
|
$0.6110 | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 300 % | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
H11AG1SR2M
onsemi
|
$0.6536 | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED | 30 V | SINGLE | 300 % | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
H11AG1M
onsemi
|
$0.8447 | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED | 30 V | SINGLE | 300 % | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
H11AG1SM
onsemi
|
$0.9700 | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED | 30 V | SINGLE | 300 % | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
H11AG1SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | ||||||||||
|
H11AG1SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | ||||||||||
|
H11AG1TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | |||||||||
|
H11AG1VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | |||||||||
|
H11AG1M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED | 30 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | |||||||||
|
H11AG1TVM
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 300 % | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi |