Parametric results for: H11AA43SD under Optocoupler

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: h11aa43sd
Select parts from the table below to compare.
Compare
Compare
H11AA43SD
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 100 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.80.00 Transistor Outputs
H11AA4.3SD
QT Optoelectronics
Check for Price Transferred 5.3 kV 100 % 30 V SINGLE AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 1 QT OPTOELECTRONICS unknown Transistor Outputs
H11AA43SD
Rochester Electronics LLC
Check for Price Yes Active 100 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 MATTE TIN ROCHESTER ELECTRONICS LLC SURFACE MOUNT PACKAGE-6 unknown Transistor Outputs
H11AA4.3SD
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 100 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.80.00 Transistor Outputs
H11AA4.3SDL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5.3 kV 100 % UL APPROVED 30 V SINGLE AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 1 FAIRCHILD SEMICONDUCTOR CORP DIP-6 unknown 8541.40.80.00 Transistor Outputs