Filter Your Search
1 - 10 of 112 results
Select Parts | Part Number |
---|
|
H11AA3
Isocom Components
|
||
|
H11AA3XG
Isocom Components
|
||
|
H11AA3G
Isocom Components
|
||
|
H11AA3SM
Isocom Components
|
||
|
H11AA3XSMT&R
Isocom Components
|
||
|
H11AA3SMT&R
Isocom Components
|
||
|
H11AA3TVM
Fairchild Semiconductor Corporation
|
||
|
H11AA3.3SD
QT Optoelectronics
|
||
|
H11AA3S1-V
Everlight Electronics Co Ltd
|
||
|
H11AA3S
Motorola Mobility LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
Forward Voltage-Max
|
Surface Mount
|
Mounting Feature
|
On-State Current-Max
|
Isolation Voltage-Max
|
Current Transfer Ratio-Nom
|
Additional Feature
|
Coll-Emtr Bkdn Voltage-Min
|
Configuration |
Current Transfer Ratio-Min
|
Dark Current-Max
|
Optoelectronic Device Type
|
Power Dissipation-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Elements |
Terminal Finish
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||
Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||
Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||
Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||
Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | ||
Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||
Yes | Obsolete | 60 mA | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | |||||||||||
Transferred | 5.3 kV | 50 % | 30 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||
Yes | Yes | Active | 60 mA | 5 kV | 50 % | 80 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||
No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | CASE 730C-04, 6 PIN |
|
H11AA3
Isocom Components
|
$0.2353 Buy | Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA3XG
Isocom Components
|
$0.2514 Buy | Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA3G
Isocom Components
|
$0.2514 Buy | Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA3SM
Isocom Components
|
$0.2514 Buy | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA3XSMT&R
Isocom Components
|
$0.5296 Buy | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | |||
|
H11AA3SMT&R
Isocom Components
|
$0.5296 Buy | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA3TVM
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | 60 mA | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | ||||||||||||
|
H11AA3.3SD
QT Optoelectronics
|
Check for Price Buy | Transferred | 5.3 kV | 50 % | 30 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||||
|
H11AA3S1-V
Everlight Electronics Co Ltd
|
Check for Price Buy | Yes | Yes | Active | 60 mA | 5 kV | 50 % | 80 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
H11AA3S
Motorola Mobility LLC
|
Check for Price Buy | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | CASE 730C-04, 6 PIN |