Parametric results for: H11AA1SVM under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: h11aa1svm
Select parts from the table below to compare.
Compare
Compare
H11AA1SVM
onsemi
$0.4280 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 50 mA 7.5 kV 20 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 20 % 50 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 SURFACE MOUNT PACKAGE-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi
H11AA1SV-M
onsemi
Check for Price Active 60 mA 1.5 V YES SURFACE MOUNT 50 mA 7.5 kV 20 % 150 mW 100 °C -40 °C 1 ON SEMICONDUCTOR unknown Transistor Outputs
H11AA1SVM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA 7.5 kV 20 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT PACKAGE-6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant 8541.40.80.00 Transistor Outputs 6 EAR99