Filter Your Search
1 - 10 of 26 results
|
H11A617C.3SD
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5.3 kV | 100 % | VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
H11A617C.300
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5.3 kV | 100 % | VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
H11A617C_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
H11A617CS_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
H11A617C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
H11A617CSD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
H11A617CS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
H11A617C300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
H11A617C.W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5.3 kV | 100 % | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
H11A617C3S_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP4 | compliant | 8541.40.80.00 | Transistor Outputs |