Filter Your Search
1 - 4 of 4 results
|
H11A5-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 30 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 30 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | ||||
|
H11A5-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 5 kV | 30 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
H11A5V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 30 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Transistor Outputs | ||||||||||||
|
H11A5VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 30 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 30 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs |