Parametric results for: H11A4 under Optocoupler

Filter Your Search

1 - 10 of 163 results

All Filters
|
30803043556880
-
10501020304050
-
0.050.10.050.0750.1
-
2 0007 5002 0003 3754 7506 1257 500
-
0.050.150.050.0750.10.1250.15
-
Manufacturer Part Number: h11a4
Select parts from the table below to compare.
Compare
Select Parts Part Number
H11A4SMT&R
Isocom Components
H11A4XSMT&R
Isocom Components
H11A4XG
Isocom Components
H11A4.W
QT Optoelectronics
H11A4S1(TB)-V
Everlight Electronics Co Ltd
H11A4-X017
Infineon Technologies AG
H11A4(S)(T2)-G
CT Micro International Corporation
H11A4.3SD
QT Optoelectronics
H11A4(TB)
Everlight Electronics Co Ltd
H11A4
Harris Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
Forward Voltage-Max
Surface Mount
Mounting Feature
Isolation Voltage-Max
Current Transfer Ratio-Nom
Additional Feature
Coll-Emtr Bkdn Voltage-Min
Configuration Current Transfer Ratio-Min
Dark Current-Max
Optoelectronic Device Type
Power Dissipation-Max
Response Time-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Terminal Finish
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
Samacsys Manufacturer
Yes Yes Active 60 mA 5.3 kV 10 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
Yes Yes Active 60 mA 5.3 kV 10 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
Yes Yes Active 60 mA 5.3 kV 10 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
Transferred 5.3 kV 10 % 30 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 QT OPTOELECTRONICS unknown Transistor Outputs
Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV 10 % UL APPROVED, VDE APPROVED 80 V SINGLE 10 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs Everlight
Transferred 60 mA 5.3 kV 10 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 INFINEON TECHNOLOGIES AG DIP-6 unknown 8541.40.80.00 Transistor Outputs
Yes Contact Manufacturer 60 mA 5 kV 10 % UL APPROVED, VDE APPROVED 80 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 CT MICRO INTERNATIONAL CORP unknown 8541.40.80.00 Transistor Outputs
Transferred 5.3 kV 10 % 30 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 QT OPTOELECTRONICS unknown Transistor Outputs
Yes Yes Active 50 mA 5 kV 10 % UL RECOGNIZED 80 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs
No Obsolete 60 mA 2.25 kV 10 % VDE APPROVED, UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) HARRIS SEMICONDUCTOR unknown 8541.40.80.00 Transistor Outputs
Compare
H11A4SMT&R
Isocom Components
$0.3783 Yes Yes Active 60 mA 5.3 kV 10 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
H11A4XSMT&R
Isocom Components
$0.3957 Yes Yes Active 60 mA 5.3 kV 10 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
H11A4XG
Isocom Components
Check for Price Yes Yes Active 60 mA 5.3 kV 10 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
H11A4.W
QT Optoelectronics
Check for Price Transferred 5.3 kV 10 % 30 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 QT OPTOELECTRONICS unknown Transistor Outputs
H11A4S1(TB)-V
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV 10 % UL APPROVED, VDE APPROVED 80 V SINGLE 10 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs Everlight
H11A4-X017
Infineon Technologies AG
Check for Price Transferred 60 mA 5.3 kV 10 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 INFINEON TECHNOLOGIES AG DIP-6 unknown 8541.40.80.00 Transistor Outputs
H11A4(S)(T2)-G
CT Micro International Corporation
Check for Price Yes Contact Manufacturer 60 mA 5 kV 10 % UL APPROVED, VDE APPROVED 80 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 CT MICRO INTERNATIONAL CORP unknown 8541.40.80.00 Transistor Outputs
H11A4.3SD
QT Optoelectronics
Check for Price Transferred 5.3 kV 10 % 30 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 QT OPTOELECTRONICS unknown Transistor Outputs
H11A4(TB)
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 50 mA 5 kV 10 % UL RECOGNIZED 80 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs
H11A4
Harris Semiconductor
Check for Price No Obsolete 60 mA 2.25 kV 10 % VDE APPROVED, UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) HARRIS SEMICONDUCTOR unknown 8541.40.80.00 Transistor Outputs