Parametric results for: H1166T under Pulse/Datacom Transformers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: h1166t
Select parts from the table below to compare.
Compare
Part Number
H1166T
Pulse Electronics Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Turns Ratio (Np:Ns)
Isolation Voltage Primary Inductance
Transformer Type
Additional Feature
Application
Number of Functions Operating Temperature-Max
Mounting Feature
Packing Method
Surface Mount
Height
Length
Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Active 1:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX 4 70 °C SURFACE MOUNT TAPE & REEL YES 7.11 mm 28.58 mm 12.19 mm PULSE ELECTRONICS CORP compliant EAR99
Compare
H1166T
Pulse Electronics Corporation
Check for Price Buy Active 1:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX 4 70 °C SURFACE MOUNT TAPE & REEL YES 7.11 mm 28.58 mm 12.19 mm PULSE ELECTRONICS CORP compliant EAR99