Filter Your Search
1 - 7 of 7 results
|
H1164FNLT
Pulse Electronics Corporation
|
$6.9795 | Yes | Not Recommended | 1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 4 | 70 °C | SURFACE MOUNT | TR | YES | 5.72 mm | 28.19 mm | 15.44 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||
|
H1164FNL
Pulse Electronics Corporation
|
$7.1142 | Yes | Not Recommended | 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | ETHERNET | 1 | 70 °C | SURFACE MOUNT | YES | 5.72 mm | 28.19 mm | 15.44 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | DIP | |||||||||||||
|
H1164NL
Pulse Electronics Corporation
|
$7.3211 | Yes | Yes | Active | 1CT:1CT | 1.5 kV | 100 kHz | 100 MHz | 1 dB | DATACOM TRANSFORMER | HIGHT DIMENSION INCLUDES TEMINAL ALSO | 10/100 BASE-TX | 4 | 88 | e3 | IEEE | 70 °C | SURFACE MOUNT | TUBE | YES | Tin (Sn) | 5.84 mm | 28.58 mm | 12.19 mm | PULSE ELECTRONICS CORP | not_compliant | EAR99 | |||||
|
H1164NLT
Pulse Electronics Corporation
|
$8.1621 | Yes | Yes | Active | 1CT:1CT | 1.5 kV | 100 kHz | 100 MHz | 1 dB | DATACOM TRANSFORMER | HIGHT DIMENSION INCLUDES TEMINAL ALSO | 10/100 BASE-TX | 4 | 88 | e3 | IEEE | 70 °C | SURFACE MOUNT | TR | YES | Tin (Sn) | 5.84 mm | 28.58 mm | 12.19 mm | PULSE ELECTRONICS CORP | not_compliant | EAR99 | ROHS COMPLIANT | ||||
|
H1164T
Pulse Electronics Corporation
|
Check for Price | No | No | Obsolete | 1.5 kV | 350 µH | DATACOM TRANSFORMER | APPROVED FOR USE WITH THE BROADCOM BCM52... more | 10/100 BASE-TX | 4 | UL | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.84 mm | 28.58 mm | 12.19 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
CT-H1164
Central Technologies
|
Check for Price | No | No | Obsolete | 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN; 10/100 BASE-TX; ETHERNET | 8 | 2.5 ns | 70 °C | SURFACE MOUNT | YES | 7.62 mm | 27.7 mm | 13.4 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | ||||||||||||
|
H1164
Pulse Electronics Corporation
|
Check for Price | No | No | Obsolete | 1.5 kV | 350 µH | DATACOM TRANSFORMER | APPROVED FOR USE WITH THE BROADCOM BCM52... more | 10/100 BASE-TX | 4 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | 5.84 mm | 28.58 mm | 12.19 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |