Filter Your Search
1 - 3 of 3 results
|
M20-078050H1145
Harwin
|
Check for Price | Yes | Yes | Obsolete | 22 | 2 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.168 inch | 1.1 inch | 0.197 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
H114500T
Eaton Corporation
|
Check for Price | Active | 14 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.13 inch | 0.059 inch | 1.4 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
H114500G
Eaton Corporation
|
Check for Price | Active | 14 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.13 inch | 0.059 inch | 1.4 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |