Filter Your Search
1 - 5 of 5 results
|
H10913/913FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
HH10913/913FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 250 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
TH10913/913FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 250 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 8.5 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
FH10913/913FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | TERMINATOR | 8 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 10 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||
|
EH10913/913FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 250 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |