Filter Your Search
1 - 3 of 3 results
|
H09185/185JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.8 MΩ | 5 % | 125 mW | 6912 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 4 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 9 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 17.424 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||
|
TH09185/185JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.8 MΩ | 5 % | 250 mW | 6912 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 9 | 3.5 mm | 1.778 mm | 8.5 mm | 17.424 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
FH09185/185JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.8 MΩ | 5 % | 250 mW | 6912 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | TERMINATOR | 7 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 9 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 17.424 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |